
* Images are for reference only
XDFH-0254-2*9P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFH-0254-2*9P
- JLCPCB Part #
- C19193809
- Package
- Plugin,P=2.54mm
- Description
- -45℃~+105℃ 2 2.54mm 2x9P 3A 500V 9 Copper Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2601
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2572
In-stock Item Pricing
Qty Unit Price
1+
$0.3363
50+
$0.2615
160+
$0.2296
480+
$0.1896
3200+
$0.1717
4800+
$0.1610
Related Products
Welcome back, may I help you?