



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating-Power | 3A | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Ports | 1 | |
| Length | 7.3mm | |
| Connector Type | Type-C | |
| Number of Contacts | 16P | |
| Connect-Disconnect Life | 10,000 cycles | |
| Protocol Standard | USB 3.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TYPE C 16PIN XUBF-0336-0816 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating-Power | 3A | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Ports | 1 | |
| Length | 7.3mm | |
| Connector Type | Type-C | |
| Number of Contacts | 16P | |
| Connect-Disconnect Life | 10,000 cycles | |
| Protocol Standard | USB 3.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TYPE C 16PIN XUBF-0336-0816. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TYPE C 16PIN XUBF-0336-0816 datasheets or manufacturer documentation.
The TYPE C 16PIN XUBF-0336-0816 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.