
* Images are for reference only
XD8255-2
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD8255-2
- JLCPCB Part #
- C561282
- Package
- DIP-40
- Description
- -40℃~+85℃ 2.4V 24 450mV 4mA 5V Interrupt Output DIP-40 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$1.4064
10+
$1.1374
27+
$1.0069
99+
$0.8603
504+
$0.7942
999+
$0.7636
Related Products
Welcome back, may I help you?