


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 7.2mA | |
| Fall Time | 17ns | |
| Rise Time | 17ns | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD33153 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 7.2mA | |
| Fall Time | 17ns | |
| Rise Time | 17ns | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD33153. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD33153 datasheets or manufacturer documentation.
Datasheet: XD33153 Datasheet (PDF)
The XD33153 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.