
* Images are for reference only
XD1403
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD1403
- JLCPCB Part #
- C521192
- Package
- DIP-8
- Description
- -40℃~+80℃ 1.2mA 10mA 2.5V 4.5V~30V 40ppm/℃ Fixed ±1% DIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3937
10+
$0.3117
50+
$0.2651
100+
$0.2218
500+
$0.2025
1000+
$0.1896
Related Products
Welcome back, may I help you?