
* Images are for reference only
XD128V-5.0-2P-V
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD128V-5.0-2P-V
- JLCPCB Part #
- C22392657
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~30 15A 1x2P 2 2.5 2P 300V 5mm Green M2.5 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 404
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$0.1629
50+
$0.1290
150+
$0.1144
500+
$0.0962
2500+
$0.0880
5000+
$0.0832
Related Products
Welcome back, may I help you?