
* Images are for reference only
XD-PHB-2*20A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PHB-2*20A
- JLCPCB Part #
- C17700542
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P Brass PA66 Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6290
10+
$0.5067
30+
$0.4456
300+
$0.3845
600+
$0.3491
900+
$0.3298
Related Products