
* Images are for reference only
XD-1.25-4A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-1.25-4A
- JLCPCB Part #
- C17700397
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1682
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1682
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0336
300+
$0.0292
2000+
$0.0258
4000+
$0.0232
10000+
$0.0218
Related Products
Welcome back, may I help you?