
* Images are for reference only
XDZ200C-1-08-Z-2.8-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ200C-1-08-Z-2.8-G1
- JLCPCB Part #
- C19184378
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 2.8mm 2A 2mm 2mm 3.5mm 3.7mm 8P Black Brass Gold Round Pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1116
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1116
In-stock Item Pricing
Qty Unit Price
1+
$0.3608
10+
$0.3173
30+
$0.2980
100+
$0.2738
500+
$0.2642
1000+
$0.2577
Related Products
Welcome back, may I help you?