
* Images are for reference only
SR3150
Extended
- Manufacturer
- XCH
- MFR.Part #
- SR3150
- JLCPCB Part #
- C5280518
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 150V 3A 50uA 80A 950mV DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
100+
$0.0359
300+
$0.0354
1250+
$0.0347
Related Products
Welcome back, may I help you?