
* Images are for reference only
MURF1020
Extended
- Manufacturer
- XCH
- MFR.Part #
- MURF1020
- JLCPCB Part #
- C5354009
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 10A 130A 200V 35ns 950mV@10A ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.2259
50+
$0.1790
150+
$0.1589
500+
$0.1337
2500+
$0.1226
5000+
$0.1159
Related Products
Welcome back, may I help you?