
* Images are for reference only
S2M
Extended
- Manufacturer
- XCH
- MFR.Part #
- S2M
- JLCPCB Part #
- C7435384
- Package
- SMB
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 5uA 60A SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1215
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1213
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0124
3000+
$0.0105
6000+
$0.0093
24000+
$0.0083
51000+
$0.0078
Related Products
Welcome back, may I help you?