
* Images are for reference only
K36
Extended
- Manufacturer
- XCH
- MFR.Part #
- K36
- JLCPCB Part #
- C5342827
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 3A 60V 700mV 80A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2620
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2620
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0294
600+
$0.0249
3000+
$0.0222
9000+
$0.0200
21000+
$0.0187
Related Products
Welcome back, may I help you?