
* Images are for reference only
MMSD914
Extended
- Manufacturer
- XCH
- MFR.Part #
- MMSD914
- JLCPCB Part #
- C54176868
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100V 1V 200mA 2A 400mW 4ns 5uA SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0089
3000+
$0.0076
6000+
$0.0068
24000+
$0.0061
51000+
$0.0057
Related Products
Welcome back, may I help you?