
* Images are for reference only
BC857B
Extended
- Manufacturer
- XCH
- MFR.Part #
- BC857B
- JLCPCB Part #
- C19184664
- Package
- SOT-23
- Description
- 100MHz 100mA 15nA 300mW 450 45V 5V 650mV@100mA,5mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1298
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
500+
$0.0069
3000+
$0.0057
6000+
$0.0051
24000+
$0.0045
51000+
$0.0042
Related Products
Welcome back, may I help you?