
* Images are for reference only
ES1D
Extended
- Manufacturer
- XCH
- MFR.Part #
- ES1D
- JLCPCB Part #
- C5455823
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1A 1V@1A 200V 30A 35ns 5uA SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1885
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1885
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0080
1500+
$0.0067
5000+
$0.0060
25000+
$0.0053
50000+
$0.0050
Related Products
Welcome back, may I help you?