
* Images are for reference only
XC11M4-48.000-F06JJDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC11M4-48.000-F06JJDTL
- JLCPCB Part #
- C2992372
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 48MHz 6pF 80Ω Crystal Oscillator ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2269
50+
$0.1782
150+
$0.1573
500+
$0.1312
3000+
$0.1196
6000+
$0.1127
Related Products

XC11M4-48.000-F06JJDTK
HCI
$0.8184

XC11M4-48.000-F06JJDTK
Suzhou Maswell Communication Technology
$0.8168

416F32025ILR
CTS Electronic Components
$1.1003

SXT11410CB27-27.120M
Suntsu Electronics, Inc.
$0.9634

SXT1148ED17-32.000M
Suntsu Electronics, Inc.
$0.9843

416F38023CLR
CTS Electronic Components
$1.0729
Welcome back, may I help you?