
* Images are for reference only
1575H-80.000AWVATS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575H-80.000AWVATS
- JLCPCB Part #
- C51822839
- Package
- SMD7050-4P
- Description
- -55℃~+85℃ 1.8V~3.3V 20mA 80MHz HCMOS ±30ppm ±70ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$20.5152
10+
$19.5843
30+
$17.9705
100+
$16.5645
Related Products
Welcome back, may I help you?