
* Images are for reference only
CP21H4-80.000-33GDTST
Extended
- Manufacturer
- HCI
- MFR.Part #
- CP21H4-80.000-33GDTST
- JLCPCB Part #
- C51822857
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 3.3V 80MHz HCMOS ±30ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3829
10+
$1.1516
30+
$1.0247
100+
$0.8818
500+
$0.8175
1000+
$0.7886
Welcome back, may I help you?