
* Images are for reference only
XAL1010-102MED
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XAL1010-102MED
- JLCPCB Part #
- C3911537
- Package
- SMD,11.3x10mm
- Description
- 1.1mΩ 1uH 32A 55A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,11.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$5.0761
10+
$4.3448
30+
$3.9098
100+
$3.4700
500+
$3.2671
1000+
$3.1752
Related Products
Welcome back, may I help you?