
* Images are for reference only
X4
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- X4
- JLCPCB Part #
- C3032561
- Package
- Plugin,P=3.7mm
- Description
- 106℃ 125℃ 130℃ 2.3mm 200℃ 250V 3.7mm 3A 5.8mm Plugin,P=3.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
50+
$0.0825
150+
$0.0667
1000+
$0.0584
2000+
$0.0519
5000+
$0.0485
Related Products
Welcome back, may I help you?