
* Images are for reference only
X2549WV-2x22-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2549WV-2x22-PTV01
- JLCPCB Part #
- C21261712
- Package
- Plugin,P=2.54mm
- Description
- 15.2mm 2.54mm 44P Copper alloy Gold Through Hole Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$1.0372
10+
$0.9372
40+
$0.8823
80+
$0.8210
480+
$0.7936
1000+
$0.7823
Related Products
Welcome back, may I help you?