


LZAG. M04.GLAV
- Manufacturer
- MFR.Part #
- LZAG. M04.GLAV
- JLCPCB Part #
- C19633352
- Package
- Plugin
- Description
- -20℃~+120℃ 4P 8A Copper alloy Female Gold IP50 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -20℃~+120℃ | |
| Angle | Straight Header | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Current Rating | 8A | |
| Gender | Female | |
| Level of Protection | IP50 |

* Images are for reference only
LZAG. M04.GLAV
Extended- Manufacturer
- MFR.Part #
- LZAG. M04.GLAV
- JLCPCB Part #
- C19633352
- Package
- Plugin
- Description
- -20℃~+120℃ 4P 8A Copper alloy Female Gold IP50 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LZAG. M04.GLAV
Extended- Manufacturer
- MFR.Part #
- LZAG. M04.GLAV
- JLCPCB Part #
- C19633352
- Package
- Plugin
- Description
- -20℃~+120℃ 4P 8A Copper alloy Female Gold IP50 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LZAG. M04.GLAV Specifications
LZAG. M04.GLAV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -20℃~+120℃ | |
| Angle | Straight Header | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Current Rating | 8A | |
| Gender | Female | |
| Level of Protection | IP50 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LZAG. M04.GLAV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LZAG. M04.GLAV Documents
LZAG. M04.GLAV datasheets or manufacturer documentation.
Datasheet: LZAG. M04.GLAV Datasheet (PDF)
LZAG. M04.GLAV Schematic Symbol & PCB Footprint
The LZAG. M04.GLAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.