
* Images are for reference only
X05B20U43G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05B20U43G
- JLCPCB Part #
- C5290199
- Package
- SMD,P=0.5mm
- Description
- -45℃~+125℃ 0.3mm 0.5mm 2mm 400mA 43P 50V Gold Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1517
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1513
In-stock Item Pricing
Qty Unit Price
1+
$0.5123
10+
$0.4060
30+
$0.3593
100+
$0.3029
500+
$0.2642
1000+
$0.2481
Related Products
Welcome back, may I help you?