
* Images are for reference only
X1502WV-10-46V03
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-10-46V03
- JLCPCB Part #
- C7472454
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 10 100V 16.5mm 1A 1x10P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
10+
$0.2699
30+
$0.2538
100+
$0.2329
500+
$0.2233
1000+
$0.2185
Related Products
Welcome back, may I help you?