
* Images are for reference only
CD4066DA.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- CD4066DA.TB
- JLCPCB Part #
- C2943343
- Package
- DIP-14
- Description
- -40℃~+85℃ 160ns 1:1 2.5kΩ 20ns 3V~9V 90MHz 90ns DIP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1697
150+
$0.1479
500+
$0.1206
Related Products
Welcome back, may I help you?