
* Images are for reference only
AiP97220AQA16.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP97220AQA16.TR
- JLCPCB Part #
- C52260214
- Package
- QFN-16(3x3)
- Description
- 0.12% 1.8V~5.5V 100dB 2 Pairs Differential Inputs 2-Channel 4.8mA Automatic mute/no-noise switch、Enable/shutdown function QFN-16(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
50+
$0.2457
150+
$0.2173
500+
$0.1818
Related Products
Welcome back, may I help you?