
* Images are for reference only
AiP1724SA28.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP1724SA28.TB
- JLCPCB Part #
- C17700021
- Package
- SOP-28
- Description
- -40℃~+85℃ 1/3,1/2 128kHz 16段 2.7V~5.5V 3-Wire Serial Interface 4x16 bit SOP-28 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
10+
$0.2030
25+
$0.1998
100+
$0.1949
Related Products
Welcome back, may I help you?