
* Images are for reference only
AiP74LV4052SA16.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP74LV4052SA16.TR
- JLCPCB Part #
- C51940047
- Package
- SOP-16
- Description
- -40℃~+125℃ 121ns 2 200MHz 235Ω@2.0V 2V~6V 4:1 7ns 80ns Bidirectional analog channel、Level shifting、Glitch-free switching SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$0.2468
50+
$0.1933
150+
$0.1703
500+
$0.1416
Related Products
Welcome back, may I help you?