
* Images are for reference only
AiP74LVC1G57GC363.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP74LVC1G57GC363.TR
- JLCPCB Part #
- C52121070
- Package
- SOT-363
- Description
- -40℃~+125℃ 1.65V~5.5V 2V、3.4V 3 32mA 32mA 4uA 5.1ns@5V,50pF 74LVC 800mV、800mV Local shutdown mode NOR Gate、OR Gate、AND Gate、NAND Gate、XNOR Gate SOT-363 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
50+
$0.1144
150+
$0.0997
500+
$0.0888
Related Products
Welcome back, may I help you?