
* Images are for reference only
CD3312SA32.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- CD3312SA32.TB
- JLCPCB Part #
- C52260205
- Package
- SOP-32
- Description
- -40℃~+85℃ 6V~10V I2C Multi-channel audio、On-chip digital gain、Mute control Processor SOP-32 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.3336
40+
$0.2933
100+
$0.2417
Related Products
Welcome back, may I help you?