
* Images are for reference only
BLM15GG221SN1D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLM15GG221SN1D
- JLCPCB Part #
- C167448
- Package
- 0402
- Description
- 1 220Ω@100MHz 300mA 700mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16412
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 16166
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
50+
$0.1093
150+
$0.1001
500+
$0.0930
2500+
$0.0876
5000+
$0.0847
Welcome back, may I help you?