
* Images are for reference only
875115652006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875115652006
- JLCPCB Part #
- C7047141
- Package
- SMD,D8xL9mm
- Description
- -55℃~+105℃ 130mA@120Hz 2000hrs@105℃ 35V 35mΩ 82uF 8mm 9mm Polymer ±20% SMD,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6008
200+
$1.0387
500+
$1.0034
1000+
$0.9857
Welcome back, may I help you?