
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8.7x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Length | 8.7mm | |
| Voltage Rating | 5V | |
| Life | 10,000 cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
450405020524 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8.7x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Length | 8.7mm | |
| Voltage Rating | 5V | |
| Life | 10,000 cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 450405020524. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

450405020524 datasheets or manufacturer documentation.
Datasheet: 450405020524 Datasheet (PDF)
The 450405020524 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.