
* Images are for reference only
744869161473
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744869161473
- JLCPCB Part #
- C6407279
- Package
- -
- Description
- -40℃~+125℃ 1.63Ω 2 800mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6290
180+
$1.4481
495+
$1.3998
990+
$1.3756
Welcome back, may I help you?