This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

875105242004

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
875105242004
JLCPCB Part #
C7200710
Package
SMD,D5xL5.5mm
Description
-55℃~+105℃ 10V 2000hrs@105℃ 30mΩ 33uF 5.5mm 5mm 98.5mA@120Hz Polymer ±20% SMD,D5xL5.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4886
200+ $0.1949
500+ $0.1885
1000+ $0.1853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons