
* Images are for reference only
686122188822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686122188822
- JLCPCB Part #
- C6402713
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.29mm~0.34mm 1mm 22P 5.1mm Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0529
200+
$0.8202
500+
$0.7928
950+
$0.7783
Related Products
Welcome back, may I help you?