This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

875105144009

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
875105144009
JLCPCB Part #
C7200708
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 150mA@120Hz 2000hrs@105℃ 20mΩ 270uF 5.8mm 6.3V 6.3mm Polymer ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5863
200+ $0.2345
500+ $0.2265
1000+ $0.2233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons