
870055875004
- Manufacturer
- MFR.Part #
- 870055875004
- JLCPCB Part #
- C1578601
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 39uF 50mΩ 5mm 63V 80mA@120Hz Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Voltage Rating | 63V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 39uF | |
| Ripple Current | 80mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
870055875004
Extended- Manufacturer
- MFR.Part #
- 870055875004
- JLCPCB Part #
- C1578601
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 39uF 50mΩ 5mm 63V 80mA@120Hz Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
870055875004
Extended- Manufacturer
- MFR.Part #
- 870055875004
- JLCPCB Part #
- C1578601
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 39uF 50mΩ 5mm 63V 80mA@120Hz Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
870055875004 Specifications
870055875004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Voltage Rating | 63V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 39uF | |
| Ripple Current | 80mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 870055875004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

870055875004 Schematic Symbol & PCB Footprint
The 870055875004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.