This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865250640001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865250640001
JLCPCB Part #
C1847195
Package
SMD,D4xL5.5mm
Description
-40℃~+85℃ 100nF 1mA@120Hz 2000hrs@85℃ 4mm 5.5mm 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1974
1000+ $0.0764
2500+ $0.0737
5000+ $0.0724

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons