
* Images are for reference only
860010583027
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010583027
- JLCPCB Part #
- C1588437
- Package
- Plugin,D22xL43mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 22mm 3.63A@120Hz 35V 43mm 6800uF ±20% Plugin,D22xL43mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7582
200+
$1.4552
500+
$1.4039
1000+
$1.3783
Welcome back, may I help you?