
* Images are for reference only
830108049101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108049101
- JLCPCB Part #
- C7045456
- Package
- SMD
- Description
- -30℃~+85℃ 48MHz 60Ω 8pF ±10ppm ±10ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6775
200+
$2.2662
500+
$2.1907
1000+
$2.1522
Welcome back, may I help you?