
* Images are for reference only
865080642005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080642005
- JLCPCB Part #
- C5552630
- Package
- SMD,D5xL5.5mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 44.25mA@120Hz 5.5mm 50V 5mm 6.8uF ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
200+
$0.0859
500+
$0.0830
1000+
$0.0816
Welcome back, may I help you?