This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865080340003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865080340003
JLCPCB Part #
C5552626
Package
SMD,D4xL5.5mm
Description
-55℃~+105℃ 16V 2000hrs@105℃ 22uF 4mm 5.5mm 58.5mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2067
200+ $0.0824
500+ $0.0797
1000+ $0.0784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons