
* Images are for reference only
750310062
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750310062
- JLCPCB Part #
- C17392138
- Package
- SMD-8P,13.3x10.5mm
- Description
- 1.5kV 36~57V SMD-8P,13.3x10.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1302
250+
$2.8447
500+
$2.7499
1000+
$2.7032