
* Images are for reference only
7446121018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7446121018
- JLCPCB Part #
- C1534486
- Package
- Plugin
- Description
- 18mH@10kHz 2 500mA 750mΩ Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8978
200+
$1.5082
500+
$1.4551
1000+
$1.4293
Welcome back, may I help you?