
* Images are for reference only
865080563018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080563018
- JLCPCB Part #
- C6413955
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 1500uF 16mm 17mm 2000hrs@105℃ 35V 812.5mA@120Hz ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8093
250+
$1.9205
500+
$1.8562
1000+
$1.8240