
* Images are for reference only
861221485016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221485016
- JLCPCB Part #
- C1610758
- Package
- Plugin,D30xL38mm
- Description
- -25℃~+85℃ 1.89A@120Hz 10mm 270uF 3000hrs@85℃ 30mm 38mm 450V ±20% Plugin,D30xL38mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1289
200+
$3.5334
500+
$3.4097
1000+
$3.3487
Welcome back, may I help you?