
* Images are for reference only
861221484007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221484007
- JLCPCB Part #
- C1607002
- Package
- Plugin,D25xL28mm
- Description
- -25℃~+85℃ 100uF 10mm 25mm 28mm 3000hrs@85℃ 450V 970mA@120Hz ±20% Plugin,D25xL28mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1861
200+
$1.6203
500+
$1.5626
1000+
$1.5354
Welcome back, may I help you?