
* Images are for reference only
7447221103
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447221103
- JLCPCB Part #
- C1331149
- Package
- Plugin
- Description
- 10mH 230mA 290mA 9.7Ω ±5% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8842
200+
$0.7292
500+
$0.7050
1000+
$0.6921
Welcome back, may I help you?